
The HV6008PJ is a surface mount IC with a package quantity of 27, measuring 3.68mm in height, 16.59mm in length, and 16.59mm in width. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 1W. The IC is not RoHS compliant and has a maximum supply current of 500uA, with a supply voltage range of 4V to 6V.
Microchip HV6008PJ technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV6008PJ to view detailed technical specifications.
No datasheet is available for this part.
