Microchip HV66PG-G-M919 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV66PG-G-M919 to view detailed technical specifications.
No datasheet is available for this part.
