Microchip HV732K6-G technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 7mm |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV732K6-G to view detailed technical specifications.
No datasheet is available for this part.