Microchip HV7355K6-G-M937 technical specifications.
| Package/Case | QFN |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | HV7355 |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7355K6-G-M937 to view detailed technical specifications.
No datasheet is available for this part.