Microchip HV841MG-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV841MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.