Microchip HV881K7-GM932 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HV881 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV881K7-GM932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.