Microchip HV9100P-G technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 49.6% |
| Output Voltage | 4.08V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9100P-G to view detailed technical specifications.
No datasheet is available for this part.