
The HV9308PJ-M903 is a single 2-input 32-output shift register latch from Microchip, packaged in a PLCC. It operates at a maximum supply voltage of 5.5V and a maximum temperature of 85°C. The device has a propagation delay of 110ns and is available in a tape and reel packaging with 500 units per package.
Microchip HV9308PJ-M903 technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 32 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9308PJ-M903 to view detailed technical specifications.
No datasheet is available for this part.
