Microchip HV9408PJ technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9408PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.