Microchip HV9880WG-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Number of Outputs | 2 |
| Operating Frequency | 100 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HV9880 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9880WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.