Microchip HV9906P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 49 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9906P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.