The HV9910CNG-GM934 is a power management IC from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 150°C and has a maximum supply current of 1.5mA. The device is RoHS compliant and is available in quantities of 2500, packaged on tape and reel. It has a power dissipation of 1.3W and a frequency of 25kHz.
Microchip HV9910CNG-GM934 technical specifications.
| Package/Case | SOIC |
| Frequency | 25kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9910CNG-GM934 to view detailed technical specifications.
No datasheet is available for this part.