Microchip HV9919K7-G technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9919K7-G to view detailed technical specifications.
No datasheet is available for this part.