Microchip HV9957K7-G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.032741oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV9957K7-G to view detailed technical specifications.
No datasheet is available for this part.