Microchip HV9967MG-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9967MG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.