Microchip HV9986K6-G-M935 technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9986K6-G-M935 to view detailed technical specifications.
No datasheet is available for this part.