Microchip KS8001SI technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip KS8001SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
