Microchip KSZ8041NLA3TR technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Simplex/Duplex | Full Duplex |
| Supply Current | 53mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041NLA3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
