Microchip KSZ8382Q-EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Series | KSZ8382 |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8382Q-EVAL to view detailed technical specifications.
No datasheet is available for this part.