Microchip KSZ8841-16MQLA6 technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 100mA |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8841-16MQLA6 to view detailed technical specifications.
No datasheet is available for this part.