Microchip KSZ8864RMN-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8864RMN-EVAL to view detailed technical specifications.
No datasheet is available for this part.