
Three-port 100Mbps Ethernet switch featuring I2C and SPI interfaces. This surface mount component operates within a 1.71V to 3.465V supply voltage range, with a nominal 3.3V. It offers 3 functions and 2 transceivers, housed in a 64-pin LQFP package measuring 10mm x 10mm x 1.4mm. The device supports a maximum operating temperature of 70°C and a maximum supply current of 115mA.
Microchip KSZ8873RLL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Supply Voltage-Nom | 3.3V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873RLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.