
The KSZ8873RLLI is a 100Mbps 3-port 2-transceiver managed switch from Microchip, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 115mA and a maximum supply voltage of 3.465V, with a nominal supply voltage of 3.3V.
Microchip KSZ8873RLLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.69V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSZ8873 |
| Supply Current | 88mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873RLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
