
Automotive Ethernet switch featuring 3 primary ports with a maximum data rate of 100 Mbps, supporting 10/100 Mbps operation. This surface-mount component is housed in a 128-pin PQFP package with gull-wing leads, measuring 20mm x 14mm x 2.72mm. It operates on a single 3.3V power supply and functions within an automotive temperature range of -40°C to 85°C, with fiber support included.
Microchip KSZ8893FQLI-FX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.72 |
| Seated Plane Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Primary Switch Ports | 3 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip KSZ8893FQLI-FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.