
100Mbps automotive Ethernet switch, featuring 5 ports and a 128-terminal PQFP package. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 1.2V. The QUAD terminal position and R-PQFP-G128 JEDEC package code define its physical configuration, measuring 14mm in width and 20mm in length.
Microchip KSZ8895MQXIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895MQXIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.