Microchip KSZ8895RQTR technical specifications.
| Package/Case | PQFP |
| Number of Functions | 5 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | KSZ8895 |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8895RQTR to view detailed technical specifications.
No datasheet is available for this part.