
The KSZ8995FQI is a 5-port 100Mbps Ethernet switch in a QFP-128 package. It operates over a supply voltage of 3.3V and has a maximum supply current of 230mA. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is packaged in a tray with 66 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8995FQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Functions | 5 |
| Number of Ports | 5 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.45V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995FQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
