Microchip KSZ8995M technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 375mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 5 |
| Number of Transceivers | 5 |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
