
The KSZ8995MI is a 5-port managed switch from Microchip, packaged in a lead-free PQFP-128. It operates at speeds of up to 100Mbps and is RoHS compliant. The device has a maximum supply current of 375mA and a maximum supply voltage of 3.6V. It is designed to function within a temperature range of -40 to 85°C.
Microchip KSZ8995MI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 375mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 5 |
| Number of Transceivers | 5 |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
