
Five-port 100Mbps Ethernet switch, surface mountable in a 128-pin PQFP package. Features five integrated transceivers and supports a 3.3V operating supply voltage. This RoHS compliant component operates within a temperature range of 0°C to 70°C and is supplied in a tray of 66 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8995XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 347mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Functions | 5 |
| Number of Ports | 5 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
