
The KSZ9567RTXI is a single-function industrial-grade Ethernet switch with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 128 terminals and a quad terminal position. The device is packaged in a 14mm x 14mm TQFP-128 package and is compliant with the TS 16949 screening level. It operates at a nominal supply voltage of 1.2 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ9567RTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9567RTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.