
Industrial-grade Ethernet switch featuring 7 ports with 1000Mbps speed. This 128-terminal, QUAD-positioned component is housed in a 14x14mm S-PQFP-G128 package. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 1.2V and adheres to TS 16949 screening levels.
Microchip KSZ9897RTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9897RTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.