Microchip LAN91C110TQFP technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LAN91C110TQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.