Microchip LH75400N0M100C0 technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LH75400N0M100C0 to view detailed technical specifications.
No datasheet is available for this part.