The LM2575-12BUTR is a fixed output voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is packaged in a TO-263-6 surface mount package and is available on tape and reel. The output voltage is fixed at 12V and the output type is positive.
Microchip LM2575-12BUTR technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LM2575-12BUTR to view detailed technical specifications.
No datasheet is available for this part.