The LM2576-3.3BUTR is a fixed output regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates within a temperature range of -40°C to 125°C and has a fixed output voltage of 3.3V. The device is available in a TO-263-6 package, which is a surface mount type. The regulator has a maximum output current of 3A and is not a synchronous rectifier.
Microchip LM2576-3.3BUTR technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LM2576-3.3BUTR to view detailed technical specifications.
No datasheet is available for this part.