The LM2576BUTR is a surface-mount, adjustable positive output DC-DC converter with a maximum output voltage of 37V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-6 package. The device is suitable for a variety of applications, including power supplies and voltage regulators.
Microchip LM2576BUTR technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LM2576BUTR to view detailed technical specifications.
No datasheet is available for this part.