Microchip LM4040DIM3-4.1TR technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 78uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LM4040DIM3-4.1TR to view detailed technical specifications.
No datasheet is available for this part.