Microchip LND150N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 500V |
| Fall Time | 450ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 1000R |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip LND150N3-P002-G to view detailed technical specifications.
No datasheet is available for this part.