Microchip LP0701N3P013-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -500mA |
| Drain to Source Breakdown Voltage | -16.5V |
| Drain to Source Resistance | 1.5R |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.5R |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip LP0701N3P013-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.