Microchip LP295003YZ technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip LP295003YZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
