The LPC2292FET144/01,5 is a 32 kilobyte ROM microcontroller based on the ARM core, operating at a frequency of 190 megahertz. It features a range of interfaces including I2C, SPI, USB, MMC, UART, USART, and EBI/EMI. The device is packaged in a lead frame ball grid array (LFBGA) and is available in a tray packaging. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and offers a variety of peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and liquid crystal display support. The device has 96 I/Os and uses an internal oscillator.
Microchip LPC2292FET144/01,5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 190MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | AT91SAM |
| RoHS | Not Compliant |
No datasheet is available for this part.