The LR12N3-P002-G is a single-output linear regulator with an adjustable output voltage of 10V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is packaged in a TO-92 package, available in quantities of 2000, and is supplied on a tape and reel. It can handle a maximum input voltage of 100V and a minimum input voltage of 13.2V.
Microchip LR12N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 100V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR12N3-P002-G to view detailed technical specifications.
No datasheet is available for this part.