
The LR645N3-P003-G is a 1.7V fixed output voltage regulator with a maximum output current of 30mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 740mW. The device is packaged in a TO-92 case and is available in quantities of 2000 on tape and reel.
Microchip LR645N3-P003-G technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N3-P003-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
