The LR645N3-P014-G is a fixed output voltage regulator from Microchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 740mW and a maximum input voltage of 450V. The device is packaged in a TO-92 package and is available in quantities of 2000. It is suitable for applications requiring a stable 1.7V output voltage and can supply up to 30mA of current.
Microchip LR645N3-P014-G technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N3-P014-G to view detailed technical specifications.
No datasheet is available for this part.
