Microchip LX9501G technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 26AWG |
| Connector Type A | Header |
| Gender | M |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip LX9501G to view detailed technical specifications.
No datasheet is available for this part.