Microchip MA240028 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | RS-232, USB, CAN, LIN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA240028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.