Microchip MA330025-2 technical specifications.
| Package/Case | Module |
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA330025-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
