Microchip MAQ5280YMETR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 40mA |
| Max Input Voltage | 120V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MAQ5280YMETR to view detailed technical specifications.
No datasheet is available for this part.