
Microchip MIC2012-1PBQSTR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2012-1PBQSTR to view detailed technical specifications.
No datasheet is available for this part.
